LT1490ACN8

LT1490ACN8
Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
1 шт. на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
Номенклатурный номер: 8002974511
Бренд: Analog Devices

Описание

Электроэлемент
To 44V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1490ACN8#PBF

Технические параметры

Automotive Yes
Maximum Input Bias Current - (uA) 10@5V@0C to 70C
Maximum Input Offset Current - (uA) 0.8@5V@0C to 70C
Maximum Input Offset Voltage - (mV) 0.5@5V
Maximum Supply Current - (mA) 0.1@5V
Military No
Operating Temperature - (??C) 0~70
Packaging Tube
Pin Count 8
Process Technology Bipolar
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name DIP
Supplier Package PDIP N
Typical Gain Bandwidth Product - (MHz) 0.18
Typical Slew Rate - (V/us) 0.06@5V
Amplifier Type: Micropower
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 98 dB
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Factory Pack Quantity: 50
Gain V/V: 1500 V/mV
GBP - Gain Bandwidth Product: 180 kHz
Ib - Input Bias Current: 1 nA
In - Input Noise Current Density: 0.015 pA/rtHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 800 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 40 uA
Output Current per Channel: 25 mA
Output Type: Rail-to-Rail
Package/Case: PDIP-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Shutdown: No Shutdown
SR - Slew Rate: 60 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 44 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 110 uV
Вес, г 1.017

Техническая документация

Datasheet
pdf, 228 КБ
Datasheet
pdf, 241 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем