LT3800EFE

LT3800EFE
Изображения служат только для ознакомления,
см. техническую документацию
1 920 руб.
от 2 шт.1 780 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
Номенклатурный номер: 8002974543
Бренд: Analog Devices

Описание

Электроэлемент
Analog Devices LT3800EFE#PBF, 1-Channel, Step Down High Voltage DC-DC Converter 16-Pin, TSSOP

Технические параметры

Automotive Yes
Maximum Input Voltage - (V) 60
Maximum Output Current - (A) 15
Military No
Minimum Input Voltage - (V) 4
Number of Outputs 1
Operating Temperature - (??C) -40~125
Output Type Adjustable
Output Voltage - (V) 36(Max)
Packaging Tube
Pin Count 16
Standard Package Name SOP
Supplier Package TSSOP EP
Switching Frequency - (kHz) 210
Switching Regulator Yes
Base Product Number LT3800 ->
Clock Sync No
Control Features Enable
ECCN EAR99
Frequency - Switching 200kHz
Function Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive or Negative
Output Phases 1
Package Tube
Package / Case 16-TSSOP (0.173"", 4.40mm Width) Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-TSSOP-EP
Synchronous Rectifier Yes
Topology Buck
Video File Introducing Power by Linear
Voltage - Supply (Vcc/Vdd) 4V ~ 60V
Brand: Analog Devices
Development Kit: DC720A
Factory Pack Quantity: 95
Input Voltage, Max: 60 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 60 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 15 A
Output Voltage: 36 V
Package/Case: TSSOP-16
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz
Topology: Buck
Type: Synchronous Current Mode Step Down Controller
Вес, г 5

Техническая документация

Datasheet
pdf, 259 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем