LTC2461CMS
![LTC2461CMS](https://static.chipdip.ru/lib/182/DOC014182500.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 310 руб.
от 2 шт. —
2 140 руб.
от 5 шт. —
2 020 руб.
от 10 шт. —
1 945 руб.
Добавить в корзину 1 шт.
на сумму 2 310 руб.
Плати частями
от 579 руб. × 4 платежа
от 579 руб. × 4 платежа
Описание
Электроэлемент
Analog to Digital Converters - ADC Ultra-Tiny, 16-B I2C DS ADCs w/ 10ppm/C
Технические параметры
Automotive | No |
Digital Interface Type | Serial(2-Wire, I2C) |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | 8LSB |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 12 |
Polarity of Input Voltage | Unipolar |
Sampling Rate | 60sps |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Voltage Reference | Internal |
Voltage Supply Source | Single |
Architecture | Delta-Sigma |
Differential Input | No |
Differential Linearity Error | 1LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±0.25%FSR |
Input Polarity | Unipolar |
Interface Type | Serial(2-Wire/I2C) |
Mounting | Surface Mount |
No Missing Codes | 16 |
Number of Elements | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | MSOP |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 1.25V |
Reference Voltage | INTERNAL(V) |
Resolution | 16Bit |
Sample and Hold | NO |
Sample Rate | 60SPS(KSPS) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Single-Ended Input | YES |
Converter Type | General Purpose |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage | 1.25V |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
No Missing Codes (bit) | 16 |
Part Status | Active |
PCB changed | 12 |
PPAP | No |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 4.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем