LTC2634IUD-HZ12
![LTC2634IUD-HZ12](https://static.chipdip.ru/lib/547/DOC010547443.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 780 руб.
Добавить в корзину 1 шт.
на сумму 3 780 руб.
Плати частями
от 945 руб. × 4 платежа
от 945 руб. × 4 платежа
Описание
Электроэлемент
Digital to Analog Converters - DAC 12-Bit SPI Quad DAC (4.096V ref, Reset to zero-scale)
Технические параметры
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±0.8%FSR |
Integral Nonlinearity Error | ±2.5LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Voltage |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 12BIT(b) |
Settling Time | 4.8(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Analog Supply Voltage: | 4.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 4.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Gain Error: | 0.2%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 700 uA |
Output Type: | Voltage |
Package / Case: | QFN-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.8 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Reference Voltage: | 4.096 V |
Resolution: | 12 bit |
Series: | LTC2634 |
Settling Time: | 4.2 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Datasheet
pdf, 681 КБ
Документация
pdf, 634 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем