LTC6241HVIS8
![LTC6241HVIS8](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 020 руб.
от 2 шт. —
1 870 руб.
от 5 шт. —
1 750 руб.
от 10 шт. —
1 675 руб.
1 шт.
на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
от 505 руб. × 4 платежа
Описание
Электроэлемент
; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC6241HVIS8#PBF
Технические параметры
Automotive | Yes |
Maximum Input Bias Current - (uA) | 0.000075@5V@-40C to 85C |
Maximum Input Offset Current - (uA) | 0.0000002(Typ)@5V |
Maximum Input Offset Voltage - (mV) | 0.125@5V |
Maximum Supply Current - (mA) | 4.4@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 8 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 18 |
Typical Slew Rate - (V/us) | 10@5V@-40C to 85C |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2.5 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Input Bias Current (uA) | 0.000075@5V@-40C to 85C |
Maximum Input Offset Current (uA) | 0.0000002(Typ)@5V |
Maximum Input Offset Voltage (mV) | 0.125@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 11 |
Maximum Supply Current (mA) | 4.4@5V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±1.4 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Supplier Temperature Grade | Industrial |
Type | Low Noise Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 18 |
Typical High Level Output Voltage (V) | 0.19 |
Typical Input Bias Current (uA) | 0.0000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 7@5V |
Typical Low Level Output Voltage (V) | 0.19 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.00056@5V |
Typical Output Current (mA) | 30 |
Typical Settling Time (ns) | 1100 |
Typical Slew Rate (V/us) | 10@5V@-40C to 85C |
Typical Voltage Gain (dB) | 124.08 |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем