ATMEGA48PA-MMH
![ATMEGA48PA-MMH](https://static.chipdip.ru/lib/091/DOC030091192.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 2 шт. —
760 руб.
от 5 шт. —
672 руб.
от 10 шт. —
627.50 руб.
1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, ATMEGA, 20MHZ, QFN-28; Product Range:AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:4KB; RAM Memory Size:512Byte; No. of Pins:28Pins; MCU Case Style:QFN; No. of I/O's:
Технические параметры
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 512 B |
Data RAM Type | SRAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 490 |
Height | 0.88 mm |
Interface Type | SPI, TWI, UART |
Length | 4 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 23 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | QFN-28 |
Packaging | Tray |
Part # Aliases | ATMEGA48PA-MMH |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA48 PA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATMEGA |
Unit Weight | 0.002497 oz |
Width | 4 mm |
Base Product Number | ATMEGA48PA -> |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | AVR |
Core Size | 8-Bit |
Data Converters | A/D 8x10b |
ECCN | EAR99 |
EEPROM Size | 256 x 8 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 23 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
RAM Size | 512 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 20MHz |
Supplier Device Package | 28-VQFN (4x4) |
Video File | Introducing Atmel Studio 7Atmel: picoPower Labs - |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | SPI, TWI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | QFN-28 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | ATmega48PA |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Вес, г | 1.85 |
Техническая документация
Datasheet
pdf, 32623 КБ
Документация
pdf, 5885 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем