ATMEGA48PA-MU
![Фото 1/3 ATMEGA48PA-MU](https://static.chipdip.ru/lib/461/DOC004461524.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/510/DOC030510008.jpg)
![](https://static.chipdip.ru/lib/163/DOC012163188.jpg)
1 270 руб.
от 2 шт. —
1 110 руб.
от 5 шт. —
1 010 руб.
от 10 шт. —
955 руб.
1 шт.
на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
от 319 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, QFN-32, Controller Family/Series:ATmega, CPU Speed:20MHz, Program Memory Size:4KB, RAM Memory Size:500Byte, No. of Pins:32Pins, MCU Case Style:QFN, No. of I/O's:23I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
ADC Channels | 8 |
ADC Resolution | 10bit |
ADCs | 8x10 bit |
Data Bus Width | 8Bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 1 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of PWM Units | 3 |
Pin Count | 32 |
Program Memory Size | 256 B, 4 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2(6x8 bit), 6x16 bit |
PWM Channels | 6 |
PWM Resolution | 16 bit, 8 bit |
RAM Size | 512 B |
Timer Resolution | 16 bit, 8 bit |
Timers | 1x16 bit, 2x8 bit |
Typical Operating Supply Voltage | 1.8 > 5.5 V |
USB Channels | 0 |
высота | 0.88mm |
длина | 5mm |
максимальная рабочая температура | +85 °C |
размеры | 5x5x0.88mm |
тип монтажа | Surface Mount |
тип упаковки | MLF |
Число таймеров | 3 |
ширина | 5mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | QFN-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | ATmega48PA |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 23 |
Packaging | Tray |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Programmability | Yes |
PWM | 6 |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем