ATMEGA48PA-PU
![Фото 1/4 ATMEGA48PA-PU](https://static.chipdip.ru/lib/822/DOC027822416.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/817/DOC034817977.jpg)
![](https://static.chipdip.ru/lib/436/DOC004436491.jpg)
![](https://static.chipdip.ru/lib/517/DOC006517662.jpg)
1 250 руб.
от 2 шт. —
1 110 руб.
от 4 шт. —
1 030 руб.
1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги2
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, DIP-28, Controller Family/Series:ATmega, CPU Speed:20MHz, Program Memory Size:4KB, RAM Memory Size:500Byte, No. of Pins:28Pins, MCU Case Style:DIP, No. of I/O's:23I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 512 B |
Data RAM Type | SRAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 14 |
Height | 4.57 mm |
Interface Type | 2-Wire, SPI, USART |
Length | 34.8 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 6 |
Number of I/Os | 23 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | PDIP-28 |
Packaging | Tube |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA48 PA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATMEGA |
Unit Weight | 0.147798 oz |
Width | 7.49 mm |
ADCs | 6x10 bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | PDIP |
Pin Count | 28 |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 6 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-28 |
Packaging: | Tube |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | ATmega48PA |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Вес, г | 7.5 |
Техническая документация
ATMEGA48
pdf, 724 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 32623 КБ
Datasheet ATMEGA328P-MN
pdf, 33538 КБ
Документация
pdf, 5885 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем