PIC16F18313-E/RF
![Фото 1/2 PIC16F18313-E/RF](https://static.chipdip.ru/lib/105/DOC014105293.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/034/DOC019034732.jpg)
670 руб.
от 2 шт. —
550 руб.
от 5 шт. —
478 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
3.5KB Flash 256 EEPROM 256B RAM 6 I/O 10-bit PWMs CCP CWG CLC 1.8V-5.5V
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC16 |
DAC Resolution | 5 bit |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data RAM Type | SRAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 120 |
Interface Type | EUSART, I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 5 Channel |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 2x8 bit, 1x16 bit |
Operating Supply Voltage | 2.3 V to 5.5 V |
Package / Case | UDFN-8 |
Packaging | Tube |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 3.5 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Tradename | PIC |
Unit Weight | 0.000335 oz |
Watchdog Timers | Watchdog Timer |
ADC Channels | 5 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Programmability | Yes |
PWM | 2 |
RAM Size | 256B |
Real Time Clock | No |
SPI | 1 |
Supplier Package | UDFN EP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Interface Type: | EUSART, I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 6 I/O |
Package / Case: | UDFN-8 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC16(L)F183xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем