PIC16F1768-I/P

PIC16F1768-I/P
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 2 шт.1 090 руб.
от 5 шт.993 руб.
от 8 шт.950 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8002974726

Описание

Электроэлемент
8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC16
DAC Resolution 2x5 bit, 2x10 bit
Data Bus Width 8 bit
Data RAM Size 512 B
Data RAM Type SRAM
Data ROM Size 128 B
Data ROM Type EEPROM
Factory Pack Quantity 22
Interface Type I2C, LIN, SPI, UART, USART
Manufacturer Microchip
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of ADC Channels 12 Channel
Number of I/Os 18 I/O
Number of Timers/Counters 4x8 bit, 3x16 bit
Operating Supply Voltage 2.5 V to 5.5 V
Package / Case PDIP-20
Packaging Bulk
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 7 kB
Program Memory Type Flash
RoHS Details
Series PIC16F176x
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Tradename PIC
Unit Weight 0.079719 oz
Watchdog Timers Watchdog Timer, Extended
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
DAC Resolution: 5 bit, 10 bit
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 22
Interface Type: I2C, LIN, SPI, UART, USART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 12 Channel
Number of I/Os: 18 I/O
Package / Case: PDIP-20
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 7 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC16(L)F176x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Extended

Техническая документация

Datasheet
pdf, 7515 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем