ATSAMD09D14A-MUT
![ATSAMD09D14A-MUT](https://static.chipdip.ru/lib/194/DOC017194116.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 2 шт. —
640 руб.
1 шт.
на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-24, Product Range:SMART ARM based Microcontrollers, No. of Bits:32bit, CPU Speed:48MHz, Program Memory Size:16KB, RAM Memory Size:4KB, No. of Pins:24Pins, MCU Case Style:QFN, No. of I/O's:22I/O's, , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 22 |
ADC Resolution | 12 |
Clock Freq | 48(MHz) |
Cpu Family | SAM D |
Device Core | ARM CORTEX M0+ |
Device Core Size | 32(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 10 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tape and Reel |
Pin Count | 24 |
Program Memory Size | 16KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 4KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, LIN, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | QFN-24 |
Processor Series: | ARM Cortex |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Series: | ATSAMD |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.4 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.68 |
Техническая документация
Datasheet
pdf, 4952 КБ
Документация
pdf, 9890 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем