PIC24FJ64GA104-I/PT

Фото 1/4 PIC24FJ64GA104-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
2 120 руб.
от 2 шт.1 930 руб.
от 5 шт.1 810 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
Номенклатурный номер: 8002974770

Описание

Электроэлемент
MCU, 16BIT, PIC24, 32MHZ, TQFP-44; Product Range:PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:44Pins;

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC24
Data Bus Width 16 bit
Data RAM Size 8 kB
Factory Pack Quantity 160
Height 1 mm
Interface Type I2C, IrDA, SPI, UART
Length 10 mm
Manufacturer Microchip
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 13 Channel
Number of I/Os 35 I/O
Number of Timers/Counters 5 Timer
Operating Supply Voltage 3 V to 3.6 V
Package / Case TQFP-44
Packaging Bulk
Processor Series PIC24F
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series PIC24F
Width 10 mm
ADCs 13x10 bit
Device Core PIC
Family Name PIC24FJ
Instruction Set Architecture RISC
Maximum Frequency 32MHz
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 2
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 5
Number of SPI Channels 2
Number of UART Channels 2
Number of USART Channels 0
Package Type TQFP
Pin Count 44
Pulse Width Modulation 5(Compare/PWM)
RAM Size 8 kB
Typical Operating Supply Voltage 2 → 3.6 V
USB Channels 0
Maximum Number of Ethernet Channels 0
Вес, г 2.1

Техническая документация

Datasheet
pdf, 2465 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем