PIC24HJ128GP306A-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 040 руб.
от 2 шт. —
2 820 руб.
от 5 шт. —
2 680 руб.
от 10 шт. —
2 539.95 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
от 760 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 16 BIT, PIC24, 40MHZ, TQFP-64, Controller Family/Series:PIC24, CPU Speed:40MHz, Program Memory Size:128KB, RAM Memory Size:16KB, No. of Pins:64, MCU Case Style:TQFP, No. of I/O's:53, Supply Voltage Min:3V , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 16 bit |
Brand | Microchip Technology |
Core | PIC24 |
Data Bus Width | 16 bit |
Data RAM Size | 16 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 160 |
Height | 1 mm |
Interface Type | I2C, SPI, UART |
Length | 10 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 7.37 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 53 I/O |
Number of Timers/Counters | 13 Timer |
Operating Supply Voltage | 3.3 V |
Package / Case | TQFP-64 |
Packaging | Bulk |
Processor Series | PIC24H |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC24H |
Unit Weight | 0.01272 oz |
Width | 10 mm |
ADC Resolution: | 10 bit/12 bit |
Brand: | Microchip Technology |
Core: | PIC24H |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 80 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 18 Channel |
Number of I/Os: | 53 I/O |
Number of Timers/Counters: | 9 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | PIC24H |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC24HJxxxGPx06A |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 18 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC24 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 8 |
RAM Size | 16KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 7.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем