PIC24HJ64GP206A-I/PT

PIC24HJ64GP206A-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
3 020 руб.
от 2 шт.2 800 руб.
от 4 шт.2 670 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Плати частями
от 755 руб. × 4 платежа
Номенклатурный номер: 8002974773

Описание

Электроэлемент
MCU, 16BIT, PIC24, 80MHZ, TQFP-64; Product Range:PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:40MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:64Pins;

Технические параметры

ADC Resolution 10 bit, 12 bit
Brand Microchip Technology
Core PIC24
Data Bus Width 16 bit
Data RAM Size 8 kB
Data RAM Type SRAM
Factory Pack Quantity 160
Height 1 mm
Interface Type I2C, SPI, UART
Length 10 mm
Manufacturer Microchip
Maximum Clock Frequency 40 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 18 Channel
Number of I/Os 53 I/O
Number of Timers/Counters 9 Timer
Operating Supply Voltage 3 V to 3.6 V
Package / Case TQFP-64
Packaging Tray
Processor Series PIC24H
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series PIC24H
Unit Weight 0.01272 oz
Width 10 mm
ADC Resolution: 10 bit, 12 bit
Brand: Microchip Technology
Core: PIC24H
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: CAN, I2C, JTAG, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of I/Os: 53 I/O
Number of Timers/Counters: 9 Timer
Package / Case: TQFP-64
Packaging: Tray
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC24HJxxxGPx06A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: PIC
Watchdog Timers: Watchdog Timer
Вес, г 2.257

Техническая документация

Datasheet
pdf, 2330 КБ
Документация
pdf, 2735 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем