PIC16F1947-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 2 шт. —
830 руб.
от 5 шт. —
735 руб.
от 10 шт. —
687.50 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, TQFP-64; Product Range:PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:28KB; RAM Memory Size:1KB; No. of Pins:64Pins; MCU Case Style:TQFP; No. of I/O's:53I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F19xx; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F19xx; EEPROM Memory Size:256Byte; Flash Memory Size:28KB; Logic Function Number:16F1947; MPU Core Size:8bit; No. of ADC Inputs:17; No. of PWM Channels:5; No. of Timers:5; Number of bits in ADC:8; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Oscillator Type:External, Internal; Program Memory Size:28KB; Supply Voltage Range:1.8V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
RoHS Compliant | Yes |
A/D | 17x10bit |
Core | PIC |
Core Size | 8-Bit |
Data RAM Size | 1KB |
Data ROM Size | 256Bytes |
Features | LIN |
LCD | 4COM x 46SEG |
Number Of I/Os | 54 |
Operating Supply Voltage | 1.8V ~ 5.5V |
Program Memory Size | 28KB (16K x 14) |
Program Memory Type | Flash |
PWM | 14 |
Speed | 32MHz |
SPI | 2 |
UART/USART | 2 |
ADC Channels | 17 |
ADC Resolution (bit) | 10 |
Analog Comparators | 3 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
LCD Segments | 184 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | Yes |
Programmability | Yes |
RAM Size | 1KB |
Special Features | LCD Controller |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 17x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pulse Width Modulation | 2x10 bit |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Width | 10mm |
Вес, г | 0.318 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем