SST25VF010A-33-4I-SAE
![Фото 1/3 SST25VF010A-33-4I-SAE](https://static.chipdip.ru/lib/174/DOC007174839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/815/DOC024815176.jpg)
![](https://static.chipdip.ru/lib/815/DOC024815180.jpg)
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
149 руб.
от 18 шт. —
137.34 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
1M FLASH MEMORY, SPI EEPROM, SOIC8; Flash Memory Type:Serial NOR; Memory Size:1Mbit; Flash Memory Configuration:128K x 8bit; IC Interface Type:Serial SPI; Memory Case Style:SOIC; No. of Pins:8Pins; Clock Frequency:33MHz; Access Time:12ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Device Marking:SST25VF010A-33-4I-SAE; Memory Type:Flash; Operating Temperature Range:-40В°C to +85В°C; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Address Bus Width | 1 Bit |
Architecture | Sectored |
Block Organization | Symmetrical |
Boot Block | No |
Command Compatible | Yes |
Density | 1 Mb |
ECC Support | No |
Erase Suspend/Resume Modes Support | No |
Interface Type | Serial(SPI) |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Erase Time | 0.1/Chip s |
Maximum Operating Current | 10 mA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Programming Time | 0.02/Byte ms |
Maximum Random Access Time | 12 ns |
Minimum Operating Supply Voltage | 2.7 V |
Mounting | Surface Mount |
Number of Bits per Word | 8 Bit |
Number of Words | 128 kWords |
Operating Temperature | -40 to 85 °C |
Program Current | 30 mA |
Programming Voltage | 2.7 to 3.6 V |
Screening Level | Industrial |
Sector Size | 4x32 KB |
Simultaneous Read/Write Support | No |
Support of Common Flash Interface | No |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage | 3.3 V |
Base Product Number | SST25VF010 -> |
Clock Frequency | 33MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI |
Memory Size | 1Mb (128K x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SST25 -> |
Supplier Device Package | 8-SOIC |
Technology | FLASH |
Voltage - Supply | 2.7V ~ 3.6V |
Write Cycle Time - Word, Page | 20Вµs |
Block Organisation | Symmetrical |
Cell Type | Split Gate |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Organisation | 128K x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Width | 4mm |
Вес, г | 0.1967 |
Техническая документация
25081A
pdf, 271 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем