NCS7101SN1G
![Фото 1/2 NCS7101SN1G](https://static.chipdip.ru/lib/166/DOC004166167.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/313/DOC005313884.jpg)
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
149 руб.
от 100 шт. —
128.75 руб.
2 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R - Tape and Reel (Alt: NCS7101SN1T1G)
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | ON Semiconductor |
CMRR - Common Mode Rejection Ratio | 65 dB |
Dual Supply Voltage | +/-3 V |
en - Input Voltage Noise Density | 140 nV/sqrt Hz |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1 mm(Max) |
Ib - Input Bias Current | 1 pA |
Length | 3 mm |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-5 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-0.9 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 1.13 mA |
Operating Supply Voltage | 1.8 V to 10 V, +/-0.9 V to+/-5 V |
Output Current per Channel | 72 mA |
Package / Case | SOT-23-5 |
Packaging | Cut Tape |
Pd - Power Dissipation | 364 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 65 dB |
RoHS | Details |
Series | NCS7101 |
Shutdown | No Shutdown |
SR - Slew Rate | 1.2 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 10 V |
Supply Voltage - Min | 1.8 V |
Technology | CMOS |
Unit Weight | 0.000222 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail |
Voltage Gain dB | 93.98 dB |
Vos - Input Offset Voltage | 7 mV |
Width | 1.5 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum Input Offset Voltage (mV) | 7@±5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 364 |
Maximum Quiescent Current (mA) | 1.4@±5V |
Maximum Single Supply Voltage (V) | 10 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Dual Supply Voltage (V) | ±0.9 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 65 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSOP |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±3 |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Bias Current (uA) | 0.000001@10V |
Typical Input Noise Voltage Density (nV/rtHz) | 140@±2.5V |
Typical Output Current (mA) | 72 |
Typical Slew Rate (V/us) | 1.2@±2.5V |
Typical Voltage Gain (dB) | 93.98 |
Вес, г | 0.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем