24AA64T-I/SN
![Фото 1/2 24AA64T-I/SN](https://static.chipdip.ru/lib/203/DOC004203410.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/584/DOC033584525.jpg)
420 руб.
от 2 шт. —
320 руб.
от 5 шт. —
253 руб.
от 10 шт. —
226.80 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
EEPROM, 64KBIT, I2C, 400KHZ, SOIC-8; Memory Size:64Kbit; EEPROM Memory Configuration:8K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage
Технические параметры
Access Time (Max) | 3500(ns) |
Data Retention | 200 |
Density | 65536(Bit) |
Frequency | 0.1(MHz) |
Interface Type | Serial(2-Wire) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 8Kx8 |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Programmable | Yes |
Programming Voltage | 1.7 TO 5.5 |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Automotive | No |
Chip Density (bit) | 64K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Memory Size | 64kbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 8K |
Organisation | 8K x 8 bit |
Вес, г | 0.1933 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем