24FC1025-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 080 руб.
от 2 шт. —
1 920 руб.
от 5 шт. —
1 810 руб.
1 шт.
на сумму 2 080 руб.
Плати частями
от 520 руб. × 4 платежа
от 520 руб. × 4 платежа
Описание
Электроэлемент
EEPROM, 1MBIT, 1MHZ, I2C, SOIC-8, IC Interface Type:I2C, Memory Size:1Mbit, EEPROM Memory Configuration:128K x 8bit, Clock Frequency:1MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, , RoHS Compliant: Yes
Технические параметры
Data Retention | 200(Min)Year |
Density | 1 Mb |
Hardware Data Protection | Yes |
Interface Type | Serial(I2C) |
Maximum Operating Frequency | 1 MHz |
Maximum Random Access Time | 400 ns |
Operating Temperature | -40 to 85 ?C |
Organization | 128Kx8 |
Package | 8SOIC N |
Packaging | Rail/Tube |
Rad Hard | No |
Typical Operating Supply Voltage | 2.5|3.3|5 V |
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128 |
Organisation | 128x8 bit |
Package Type | SOIC |
Programming Voltage | 1.8 → 5.5V |
Access Time: | 400 ns |
Active Read Current - Max: | 450 uA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 450 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Supply Voltage | 1.8V~5.5V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем