MCP4161-502E/MS

MCP4161-502E/MS
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 2 шт.610 руб.
от 5 шт.535 руб.
от 10 шт.501.25 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8002975142

Описание

Электроэлемент
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube

Технические параметры

Brand Microchip Technology
Description/Function 8 bit single digital potentiometer
Digital Interface Serial(4-Wire, SPI)
Factory Pack Quantity 100
Height 0.85 mm
Length 3 mm
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Single
Operating Supply Current 550 uA
Operating Supply Voltage 2.7 V to 5 V
Package / Case MSOP-8
Packaging Tube
Product Category Digital Potentiometer ICs
Resistance 5 kOhms
RoHS Details
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Taper Linear
Taps per POT 257
Temperature Coefficient 150 PPM/C
Tolerance 20%
Unit Weight 0.004938 oz
Width 3 mm
Wiper Memory Non Volatile
Brand: Microchip Technology
Description/Function: 8 bit single digital potentiometer
Digital Interface: Serial(4-Wire, SPI)
Factory Pack Quantity: 100
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 550 uA
Operating Supply Voltage: 2.7 V to 5 V
Package/Case: MSOP-8
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 5 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Linear
Taps per POT: 257
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile
Вес, г 0.082

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем