MCP4361-502E/ST

MCP4361-502E/ST
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 2 шт.1 070 руб.
от 5 шт.984 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8002975153

Описание

Электроэлемент
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube

Технические параметры

# of Taps 256
Digital Supply Voltage Not Required(V)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Interface Type Serial(4-Wire/SPI)
Memory Type NON-VOLATILE
Mounting Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type TSSOP
Packaging Rail/Tube
Pin Count 20
Power Supply Requirement Single
Rad Hardened No
Resistance (Max) 5(kohm)
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 2.5/3.3/5(V)
Supply Current 0.55(TYP)(mA)
Brand: Microchip Technology
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 74
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Quad
Operating Supply Current: 550 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 5 kOhms
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 257
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile

Техническая документация

Datasheet
pdf, 2060 КБ
Datasheet
pdf, 1644 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем