MCP4921-E/MC
![MCP4921-E/MC](https://static.chipdip.ru/lib/518/DOC006518038.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 2 шт. —
1 110 руб.
от 5 шт. —
1 020 руб.
от 10 шт. —
968.75 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Описание
Электроэлемент
Single 12-bit DAC w/ SPI interace8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. MCP4921-E/MC
Технические параметры
Architecture | Resistor-String |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | 1%FSR |
Integral Nonlinearity Error | '±12LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Type | Voltage |
Package Type | DFN EP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | EXTERNAL(V) |
Resolution | 12BIT(b) |
Settling Time | 4.5(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 5(V) |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
INL - Integral Nonlinearity: | +/-4 LSB |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 175 uA |
Output Type: | Voltage Buffered |
Package / Case: | DFN-8 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Resolution: | 12 bit |
Series: | MCP4921 |
Settling Time: | 4.5 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Datasheet
pdf, 3351 КБ
Документация
pdf, 3344 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем