MCP6043T-I/CH

MCP6043T-I/CH
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 2 шт.370 руб.
от 5 шт.305 руб.
от 10 шт.280.98 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002975169

Описание

Электроэлемент
OP Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6043T-I/CH)

Технические параметры

Amplifier Type General Purpose Amplifier
Brand Microchip Technology
CMRR - Common Mode Rejection Ratio 60 dB
en - Input Voltage Noise Density 170 nV/sqrt Hz
Factory Pack Quantity 3000
GBP - Gain Bandwidth Product 14 kHz
Height 1.3 mm(Max)
Ib - Input Bias Current 1 pA
In - Input Noise Current Density 0.0006 pA/sqrt Hz
Length 3.1 mm(Max)
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 0.6 uA
Operating Supply Voltage 1.4 V to 5.5 V
Output Current per Channel 21 mA
Package / Case SOT-23-6
Packaging Cut Tape
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 70 dB
RoHS Details
Series MCP6043
Shutdown No Shutdown
SR - Slew Rate 3 V/us
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.4 V
Technology CMOS
Unit Weight 0.000229 oz
Voltage Gain dB 115 dB
Vos - Input Offset Voltage 3 mV
Width 1.8 mm(Max)
Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 170 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 14 kHz
Ib - Input Bias Current: 1 pA
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 nA
Operating Supply Voltage: 1.4 V to 5.5 V
Output Current per Channel: 30 mA
Package/Case: SOT-23-6
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Series: MCP6043
Shutdown: No Shutdown
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Technology: CMOS
Voltage Gain dB: 115 dB
Vos - Input Offset Voltage: 3 mV

Техническая документация

Datasheet
pdf, 1052 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем