PIC16F1823-I/P
![Фото 1/4 PIC16F1823-I/P](https://static.chipdip.ru/lib/433/DOC004433071.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/087/DOC034087375.jpg)
![](https://static.chipdip.ru/lib/473/DOC013473190.jpg)
![](https://static.chipdip.ru/lib/087/DOC034087379.jpg)
900 руб.
от 2 шт. —
770 руб.
от 5 шт. —
688 руб.
1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, DIP-14, Controller Family/Series:PIC16F18xx, CPU Speed:32MHz, Program Memory Size:3.5KB, RAM Memory Size:128Byte, No. of Pins:14, MCU Case Style:DIP, No. of I/O's:12, Supply Voltage Min:1.8V , RoHS Compliant: Yes
Технические параметры
Base Part Number | PIC16F1823 |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 8x10b |
EEPROM Size | 256x8 |
Manufacturer | Microchip Technology |
Mounting Type | Through Hole |
Number of I/O | 12 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 14-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 3.5KB(2K x 14) |
Program Memory Type | FLASH |
RAM Size | 128x8 |
Series | PICВ® XLPв(ў 16F |
Speed | 32MHz |
Supplier Device Package | 14-PDIP |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Interface Type: | EUSART, MI2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F182x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 14 |
Pulse Width Modulation | 1(ECCP Full Bridge) |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 0.28in |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 2.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем