MCP3425A1T-E/CH
![Фото 1/2 MCP3425A1T-E/CH](https://static.chipdip.ru/lib/011/DOC013011577.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/622/DOC016622730.jpg)
1 130 руб.
от 2 шт. —
1 010 руб.
от 4 шт. —
939 руб.
1 шт.
на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
от 284 руб. × 4 платежа
Описание
Электроэлемент
ADC, 16BIT, 15SPS, SOT-23-6; Resolution (Bits):16bit; Sampling Rate:15SPS; Input Channel Type:Differential; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case
Технические параметры
Automotive | Yes |
Digital Interface Type | Serial(2-Wire, I2C) |
Input Signal Type | DifferentialISingle-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | 10ppm of FSR(Typ) |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 6 |
Polarity of Input Voltage | Bipolar |
Sampling Rate | 15sps |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Voltage Reference | Internal |
Voltage Supply Source | Single |
Architecture | Delta-Sigma |
Converter Type | General Purpose |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 0.1%FSR(Typ) |
Input Voltage | ±2.048V |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Part Status | Active |
PCB changed | 6 |
PPAP | Yes |
Resolution | 16bit |
Sample and Hold | No |
Single-Ended Input | Yes |
Typical Single Supply Voltage (V) | 5 |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
ENOB - Effective Number of Bits: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Error: | 0.1% |
INL - Integral Nonlinearity: | 10 PPM |
Input Type: | Differential |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | SOT-23-6 |
Packaging: | Reel, Cut Tape |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | Internal |
Reference Voltage: | 2.048 V |
Resolution: | 16 bit |
Sampling Rate: | 15 S/s, 60 S/s, 240 S/s |
Series: | MCP3425 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Accuracy, Low Noise |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 619 КБ
Datasheet MCP3425A2T-E/CH
pdf, 525 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем