LTC6268IS8
![Фото 1/2 LTC6268IS8](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016589.jpg)
2 800 руб.
1 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Электроэлемент
LTC6268IS8#PBF Analog Devices, Operational Amplifier, Op Amp, RRO, 500MHz 1 MHz, 5.25 V, 8-Pin SOIC
Технические параметры
Automotive | Yes |
Maximum Input Bias Current - (uA) | 0.00000002@5V |
Maximum Input Offset Current - (uA) | 0.00000004@5V |
Maximum Input Offset Voltage - (mV) | 1@5V |
Maximum Supply Current - (mA) | 36@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | BiFET |
Rail to Rail | Rail to Rail Output |
Shut Down Support | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 500 |
Typical Slew Rate - (V/us) | 400@5V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±2.625 |
Maximum Input Bias Current (uA) | 0.00000002@5V |
Maximum Input Offset Current (uA) | 0.00000004@5V |
Maximum Input Offset Voltage (mV) | 1@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 36@5V |
Minimum CMRR (dB) | 64 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Dual Supply Voltage (V) | ±1.55 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 78 |
Minimum Single Supply Voltage (V) | 3.1 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Supplier Temperature Grade | Industrial |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 500 |
Typical Input Bias Current (uA) | 0.000000003@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 4.9@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0055@5V |
Typical Output Current (mA) | 135(Max) |
Typical Settling Time (ns) | 17 |
Typical Slew Rate (V/us) | 400@5V |
Typical Voltage Gain (dB) | 107.96 |
Amplifier Type: | Ultra Low Bias Current Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 85 dB |
Development Kit: | DC2414A |
en - Input Voltage Noise Density: | 4.3 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gain V/V: | 250 V/mV |
GBP - Gain Bandwidth Product: | 500 MHz |
Ib - Input Bias Current: | 3 fA |
In - Input Noise Current Density: | 0.0055 pA/rtHz |
Input Type: | FET |
Ios - Input Offset Current: | 6 fA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 16.5 mA |
Output Current per Channel: | 90 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Series: | LTC6268 |
Shutdown: | Shutdown |
SR - Slew Rate: | 400 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3.1 V |
Technology: | CMOS |
Vos - Input Offset Voltage: | 200 uV |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем