MAX11311GTJ+

MAX11311GTJ+
Изображения служат только для ознакомления,
см. техническую документацию
3 400 руб.
от 2 шт.3 190 руб.
от 4 шт.3 060 руб.
Добавить в корзину 1 шт. на сумму 3 400 руб.
Плати частями
от 850 руб. × 4 платежа
Номенклатурный номер: 8002975456
Бренд: Analog Devices

Описание

Электроэлемент
ADC, 12BIT, 400KSPS, 5.25V, TQFN-32; Resolution (Bits):12bit; Sampling Rate:400kSPS; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; ADC / DAC Case Style:TQFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:Quad 8-Bit Flash ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Architecture SAR
Brand Maxim Integrated
DNL - Differential Nonlinearity 2.5 LSB
Factory Pack Quantity 60
Gain Error 11 LSB
INL - Integral Nonlinearity 1 LSB
Input Type Differential, Single-Ended
Interface Type Serial, SPI
Manufacturer Maxim Integrated
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 12 Channel
Number of Converters 2 Converter
Operating Supply Voltage 4.75 V to 5.25 V
Output Type Voltage Buffered
Package / Case TQFN-32
Pd - Power Dissipation 2.7586 W
Product Multichannel ADCs/DACs
Product Category Data Acquisition ADCs/DACs-Specialized
Reference Type External, Internal
Reference Voltage 2.5 V
Resolution 12 bit
RoHS Details
Sampling Rate 400 kS/s
Series MAX11311
Settling Time 40 us
Shutdown Shutdown
SNR - Signal to Noise Ratio 72 dB
Type Multichannel Converter
Architecture: SAR
Brand: Analog Devices/Maxim Integrated
DNL - Differential Nonlinearity: 2.5 LSB
Factory Pack Quantity: 60
Gain Error: 11 LSB
INL - Integral Nonlinearity: 1 LSB
Input Type: Differential, Single-Ended
Interface Type: Serial, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Converters: 2 Converter
Output Type: Voltage Buffered
Package/Case: TQFN-32
Packaging: Tube
Pd - Power Dissipation: 2.7586 W
Product Category: Data Acquisition ADCs/DACs-Specialised
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 400 kS/s
Settling Time: 40 us
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 72 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: ADC & DAC

Техническая документация

Datasheet
pdf, 2805 КБ
Документация
pdf, 2813 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем