LTC2378CMS-20
![LTC2378CMS-20](https://static.chipdip.ru/lib/522/DOC006522765.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 730 руб.
Добавить в корзину 1 шт.
на сумму 25 730 руб.
Плати частями
от 6 434 руб. × 4 платежа
от 6 434 руб. × 4 платежа
Описание
Электроэлемент
Аналого-цифровые преобразователи (АЦП) 20-Bit, 1Msps, 104dB SNR, 0.5pmm INL, 21mW, SAR ADC with Serial Interface
Технические параметры
Automotive | Yes |
Digital Interface Type | Serial(SPI) |
Input Signal Type | Differential |
Input Type | Voltage |
Integral Nonlinearity Error | ??2ppm |
Maximum Power Dissipation - (mW) | 25 |
Maximum Single Supply Voltage - (V) | 2.625 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.375 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 16 |
Polarity of Input Voltage | Bipolar |
Sampling Rate | 1Msps |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Voltage Reference | External |
Voltage Supply Source | Single |
Architecture | SAR |
Base Product Number | LTC2378 -> |
Configuration | S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 20 |
Number of Inputs | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-TFSOP (0.118"", 3.00mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Supplier Device Package | 16-MSOP |
Video File | 20-Bit 1Msps 0.5ppm INL SAR ADCHigh Speed Converte |
Voltage - Supply, Analog | 2.375V ~ 2.625V |
Voltage - Supply, Digital | 2.375V ~ 2.625V |
Analog Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | DC1925A-A, DC2135A |
Digital Supply Voltage: | 2.5 V |
DNL - Differential Nonlinearity: | 0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | MSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 21 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 2.5 V to 5.1 V |
Resolution: | 20 bit |
Sampling Rate: | 1 MS/s |
Series: | LTC2378-20 |
SFDR - Spurious Free Dynamic Range: | 128 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 104 dB |
SNR - Signal to Noise Ratio: | 104 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -125 dB |
Type: | Precision |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем