LTC2376IMS-20
![LTC2376IMS-20](https://static.chipdip.ru/lib/522/DOC006522765.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 920 руб.
Добавить в корзину 1 шт.
на сумму 9 920 руб.
Плати частями
от 2 480 руб. × 4 платежа
от 2 480 руб. × 4 платежа
Описание
Электроэлемент
Analog to Digital Converters - ADC 20-Bit, 250ksps, 104dB SNR, 0.5pmm INL, 5.3mW, SAR ADC with Serial Interface
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | '±0.5PPM |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±100PPM |
Input Polarity | Bipolar |
Input Signal Type | Differential |
Input Type | Voltage |
Integral Nonlinearity Error | '±2PPM(LSB) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
No Missing Codes | 20 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Dissipation | 6.25(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | '±5.1V |
Reference Voltage | EXTERNAL(V) |
Resolution | 20Bit |
Sample and Hold | YES |
Sample Rate | 250KSPS(KSPS) |
Signal to Noise Ratio | 104DB(TYP) |
Single Supply Voltage (Max) | 2.625(V) |
Single Supply Voltage (Min) | 2.375(V) |
Single Supply Voltage (Typ) | 2.5(V) |
Single-Ended Input | NO |
Analog Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | DC1925A-C |
DNL - Differential Nonlinearity: | 0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Gain Error: | 10.5 LSB |
INL - Integral Nonlinearity: | 0.5 LSB |
Input Type: | Differential |
Manufacturer: | Analog Devices Inc. |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | MSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 5.25 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 20 bit |
Sampling Rate: | 250 kS/s |
Series: | LTC2376-20 |
SFDR - Spurious Free Dynamic Range: | 128 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 104 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -125 dB |
Type: | Precision |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем