LTM4623EY
![LTM4623EY](https://static.chipdip.ru/lib/746/DOC006746303.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 780 руб.
от 2 шт. —
12 330 руб.
Добавить в корзину 1 шт.
на сумму 12 780 руб.
Плати частями
от 3 195 руб. × 4 платежа
от 3 195 руб. × 4 платежа
Описание
Электроэлемент
Switching Voltage Regulators Ultrathin 20VIN, 3A Step-Down uModule Re
Технические параметры
DC to DC Converter Type | Step Down |
Input Voltage | 4 TO 20(V) |
Input Voltage (Min) | 4(V) |
Isolation | Non-Isolated |
Isolation Voltage | Not Required(V) |
Line Regulation | 0.15%/V |
Load Regulation | 1.5% |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Outputs | 1 |
On/Off Logic | POSITIVE |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 3(A) |
Output Type | ADJUSTABLE |
Output Voltage | 0.6 to 5.5(V) |
Package / Case | BGA |
Package Type | BGA |
Packaging | Tray |
Pin Count | 25 |
Product Depth (mm) | 6.25(mm) |
Product Height (mm) | 1.82(mm) |
Product Length (mm) | 6.25(mm) |
Rad Hardened | No |
Screening Level | Automotive |
Switching Regulator | Yes |
Type | Step Down |
Applications | ITE (Commercial) |
Base Product Number | LTM4623 -> |
Current - Output (Max) | 3A |
ECCN | EAR99 |
Features | OCP, OTP, OVP, UVLO |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Simulation Models | http://www.linear.com/docs/46235 |
Size / Dimension | 0.25"" L x 0.25"" W x 0.07"" H (6.3mm x 6.3mm x 1. |
Software Download | http://ltspice.analog.com/software/LTspiceIV.dmght |
Supplier Device Package | 25-BGA (6.25x6.25) |
Video File | Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio |
Voltage - Input (Max) | 20V |
Voltage - Input (Min) | 4V |
Voltage - Output 1 | 0.6 ~ 5.5V |
Brand: | Analog Devices |
Development Kit: | DC2171A-A |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 4 V |
Input Voltage: | 4 V to 20 V |
Load Regulation: | 0.5% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Output Current: | 3 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | BGA-25 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 11 uA |
Series: | LTM4623 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Tradename: | uModule |
Type: | Ultrathin, DC/DC uModule Regulator |
Вес, г | 42 |