ADM7150ARDZ-3.0
![ADM7150ARDZ-3.0](https://static.chipdip.ru/lib/207/DOC044207693.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 150 руб.
Добавить в корзину 1 шт.
на сумму 3 150 руб.
Плати частями
от 789 руб. × 4 платежа
от 789 руб. × 4 платежа
Описание
Электроэлемент
LDO, FIXED, 3V, 0.8A, NSOIC-8; Output Type:Fixed; Input Voltage Min:4.5V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800mA; Dropout Voltage Vdo:600mV; LDO Regulator Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3V 800mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (07-Jul-2017)
Технические параметры
Brand | Analog Devices |
Development Kit | ADM7150CP-EVALZ |
Dropout Voltage - Max | 1 V |
Factory Pack Quantity | 98 |
Input Voltage MAX | 16 V |
Input Voltage MIN | 4.5 V |
Line Regulation | 0.01%/V |
Load Regulation | 0.4%/A |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 8.6 mA |
Output Current | 800 mA |
Output Type | Fixed |
Output Voltage | 3 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | LDO Regulator |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 90 dB |
RoHS | Details |
Series | ADM7150 |
Type | RF Linear Regulator |
Voltage Regulation Accuracy | 1% |
Base Product Number | ADM7150 -> |
Control Features | Enable |
Current - Output | 800mA |
Current - Quiescent (Iq) | 7mA |
Current - Supply (Max) | 12mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tube |
Protection Features | Over Temperature, Short Circuit |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC-EP |
Voltage - Input (Max) | 16V |
Voltage - Output (Min/Fixed) | 3V |
Brand: | Analog Devices |
Development Kit: | ADM7150CP-EVALZ |
Dropout Voltage - Max: | 1 V |
Dropout Voltage: | 600 mV |
Factory Pack Quantity: | 98 |
Line Regulation: | 0.01%/V |
Load Regulation: | 0.4%/A |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 8.6 mA |
Output Current: | 800 mA |
Output Type: | Fixed |
Output Voltage: | 3 V |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 54 dB |
Quiescent Current: | 4.3 mA |
Subcategory: | PMIC-Power Management ICs |
Type: | High PSRR |
Voltage Regulation Accuracy: | 1% |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем