LTM4618EY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 060 руб.
Добавить в корзину 1 шт.
на сумму 10 060 руб.
Плати частями
от 2 515 руб. × 4 платежа
от 2 515 руб. × 4 платежа
Описание
Электроэлемент
Switching Voltage Regulators 26V, 6A Step-down uModule Regulator with Tracking
Технические параметры
Body Orientation | Straight |
Contact Classification | 26Signal |
Contact Gender | SKT |
Contact Material | Copper Alloy |
Contact Plating | Silver |
DC to DC Converter Type | Step Down |
Family | GT |
Gender | RCP |
Input Voltage | 4.5 TO 26.5(V) |
Input Voltage (Min) | 4.5(V) |
Isolation | Non-Isolated |
Line Regulation | 0.04%/V |
Load Regulation | 0.6% |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Contacts | 26(POS) |
Number of Outputs | 1 |
Number of Ports | 1(Port) |
Number of Terminals | 26 |
On/Off Logic | POSITIVE |
Operating Temp Range | -55C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 6(A) |
Output Type | ADJUSTABLE |
Output Voltage | 0.8 to 5(V) |
Package / Case | BGA |
Package Type | BGA |
Packaging | Tray |
Pin Count | 84 |
Product Depth (mm) | 9(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 4.32(mm) |
Product Length (mm) | 15(mm) |
Rad Hardened | No |
Screening Level | Automotive |
Shell Plating | Zinc Cobalt |
Shell Size / Insert Arrangement | 28-12 |
Strain Relief | No |
Switching Freq | 780(KHz) |
Switching Regulator | Yes |
Termination Method | Crimp |
Type | Step Down |
Voltage Rating | 700VDC/500VAC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Lead Shape | Ball |
Maximum Input Voltage (V) | 26.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Output Current (A) | 6 |
Output Voltage (V) | 0.8 to 5 |
Part Status | Active |
PCB changed | 84 |
PPAP | No |
Standard Package Name | BGA |
Supplier Package | BGA |
Supplier Temperature Grade | Extended |
Switching Frequency (kHz) | 860 |
Typical Standby Current (mA) | 0.08 |
Brand: | Analog Devices |
Development Kit: | DC1472A |
Factory Pack Quantity: Factory Pack Quantity: | 170 |
Input Voltage, Max: | 26.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 26.5 V |
Load Regulation: | 0.3% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 20 mA |
Output Current: | 6 A |
Output Voltage: | 800 mV to 5 V |
Package / Case: | BGA-84 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 80 uA |
Series: | LTM4618 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 250 kHz to 780 kHz |
Topology: | Buck |
Tradename: | uModule |
Type: | DC/DC µModule Regulator |
Вес, г | 4 |