LTM8003IY
![LTM8003IY](https://static.chipdip.ru/lib/038/DOC025038860.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 550 руб.
Добавить в корзину 1 шт.
на сумму 9 550 руб.
Плати частями
от 2 389 руб. × 4 платежа
от 2 389 руб. × 4 платежа
Описание
Электроэлемент
Switching Voltage Regulators [Tin-Lead SnPb BGA] 40VIN, 3.5A Step-Down uModule Regulator
Технические параметры
Automotive | Yes |
Military | No |
Packaging | Tray |
Pin Count | 48 |
Standard Package Name | BGA |
Supplier Package | BGA |
Applications | ITE (Commercial) |
Base Product Number | LTM8003 -> |
Current - Output (Max) | 3.5A |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 48-BBGA Module |
Series | ВµModuleВ® -> |
Size / Dimension | 0.35"" L x 0.25"" W x 0.13"" H (9.0mm x 6.3mm x 3. |
Software Download | http://ltspice.analog.com/software/LTspiceIV.dmght |
Supplier Device Package | 48-BGA (9x6.25) |
Type | Non-Isolated PoL Module |
Video File | Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio |
Voltage - Input (Max) | 40V |
Voltage - Input (Min) | 3.4V |
Voltage - Output 1 | 0.97 ~ 18V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 3.4 V |
Input Voltage: | 3.4 V to 40 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 3.5 A |
Output Voltage: | 970 mV to 18 V |
Package/Case: | BGA-48 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 25 uA |
Series: | LTM8003 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.4 V |
Switching Frequency: | 200 kHz to 3 MHz |
Topology: | Buck |
Type: | Silent Switcher uModule |
Вес, г | 108 |