FIN1048MTCX
![Фото 1/3 FIN1048MTCX](https://static.chipdip.ru/lib/315/DOC018315171.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/244/DOC047244850.jpg)
![](https://static.chipdip.ru/lib/795/DOC016795748.jpg)
940 руб.
1 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LVDS DIFF RECEIVER, 400MBPS, TSSOP-16; Device Type:Differential Receiver; Peak-to-Peak Jitter Max:-; Supply Current Max:15mA; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Supply Voltage Min:3V; Supply
Технические параметры
Differential Input High Threshold Voltage | 0.1 V |
Differential Input Low Threshold Voltage | -0.1 V |
Input Type | LVDS |
Lead Finish | Gold |
Max Processing Temp | 260 |
Maximum Input Current | 20 uA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time | 2.5 ns |
Minimum Operating Supply Voltage | 3 V |
Mounting | Surface Mount |
Number of Drivers | 4 |
Number of Elements per Chip | 4 |
Number of Receivers | 4 |
Operating Temperature | -40 to 85 °C |
Output Type | Receiver |
Typical Operating Supply Voltage | 3.3 V |
Brand: | onsemi/Fairchild |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: | 2500 |
Interface Type: | EIA/TIA-644.RS-422 |
Logic Family: | FIN10 |
Logic Type: | High Speed Differential Receiver |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3 V to 3.6 V |
Package/Case: | TSSOP-16 |
Part # Aliases: | FIN1048MTCX_NL |
Polarity: | Inverting, Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Quiescent Current: | 20 uA |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
IC Type | Receiver IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Transmission Data Rate | 400Mbps |
Width | 4.4mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 368 КБ
Datasheet
pdf, 249 КБ
Datasheet FIN1048MTCX
pdf, 368 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем