PIC18F27K40-I/ML
![PIC18F27K40-I/ML](https://static.chipdip.ru/lib/965/DOC013965883.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 2 шт. —
940 руб.
от 5 шт. —
850 руб.
от 10 шт. —
808.75 руб.
1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC18F, 64MHZ, QFN-28, Controller Family/Series:PIC18FxxKxx, CPU Speed:64MHz, Program Memory Size:128KB, RAM Memory Size:4KB, No. of Pins:28Pins, MCU Case Style:QFN, No. of I/O's:24I/O's, Embedded Interface Type:EUSART, , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 10 |
Clock Freq | 64(MHz) |
Cpu Family | PIC18 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 64(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 24 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 28 |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 3728B(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.53 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1024 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Interface Type: | I2C, EUSART, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-28 |
Packaging: | Tube |
Processor Series: | PIC18F2xK40 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC18(L)Fx7K40 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 7541 КБ
Документация
pdf, 7565 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем