LTC2310CMSE-16
![LTC2310CMSE-16](https://static.chipdip.ru/lib/936/DOC017936348.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 790 руб.
Добавить в корзину 1 шт.
на сумму 7 790 руб.
Плати частями
от 1 949 руб. × 4 платежа
от 1 949 руб. × 4 платежа
Описание
Электроэлемент
1-Channel Single ADC SAR 2Msps 16-bit Serial CMOS/Serial LVDS Automotive 16-Pin MSOP EP Tube
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | ±0.99LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±30LSB |
Input Polarity | Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | ±8LSB(LSB) |
Interface Type | SERIAL(SPI)/LVDS |
Mounting | Surface Mount |
No Missing Codes | 16 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | MSOP EP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Dissipation | 60(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | ±2.048V/±4.096V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 16Bit |
Sample and Hold | YES |
Sample Rate | 2MSPS(KSPS) |
Signal to Noise Ratio | 82.6DB(TYP) |
Single Supply Voltage (Max) | 3.47/5.25(V) |
Single Supply Voltage (Min) | 3.13/4.75(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Single-Ended Input | NO |
Base Product Number | LTC2310 -> |
Configuration | S/H-ADC |
Data Interface | LVDS - Serial, Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Number of Inputs | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Bulk |
Package / Case | 16-TFSOP (0.118"", 3.00mm Width) Exposed Pad |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 2M |
Supplier Device Package | 16-MSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V |
Analog Supply Voltage: | 3.3 V, 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | DC2425A-B |
DNL - Differential Nonlinearity: | 0.4 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Gain Error: | 64 LSB |
INL - Integral Nonlinearity: | 3 LSB |
Input Type: | Differential |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | MSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 30 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Resolution: | 16 bit |
Sampling Rate: | 2 MS/s |
Series: | LTC2310-16 |
SFDR - Spurious Free Dynamic Range: | 97 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 81.7 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -93 dB |
Type: | Precision |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем