NPIC6C596APWJ
![Фото 1/3 NPIC6C596APWJ](https://static.chipdip.ru/lib/851/DOC014851229.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/528/DOC006528799.jpg)
![](https://static.chipdip.ru/lib/179/DOC007179179.jpg)
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
241 руб.
от 10 шт. —
215.46 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
SHIFT REGISTER, 8BIT, SIPO/SISO, TSSOP16; Logic Family / Base Number:-; Shift Register Function:Serial to Parallel, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; IC Output Type:Open Drain; Logic IC Family:NPIC; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Type:Shift Register; No. of Elements:1Elements
Технические параметры
Brand | Nexperia |
Counting Sequence | Serial to Serial/Parallel |
Factory Pack Quantity | 2500 |
Function | 8-Bit Shift Register |
Input Type | Serial |
Logic Family | NPIC |
Logic Type | Shift Register |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Bits | 8 bit |
Number of Circuits | 1 |
Number of Output Lines | 8 |
Operating Supply Voltage | 2.3 V to 5.5 V |
Output Type | Open Drain |
Package / Case | TSSOP-16 |
Packaging | Reel |
Part # Aliases | NPIC6C596APW |
Product Category | Counter Shift Registers |
Propagation Delay Time | 97 ns |
Reset Type | Asynchronous |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Brand: | Nexperia |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | 8-Bit Shift Register |
Input Type: | Serial |
Logic Family: | NPIC |
Logic Type: | Shift Register |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Output Lines: | 8 |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Output Type: | Open Drain |
Package / Case: | TSSOP-16 |
Part # Aliases: | 935302409118 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 97 ns |
Reset Type: | Asynchronous |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Absolute Propagation Delay Time (ns) | 97(Typ) |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Logic Function | Shift Register |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 5(Typ)@5V |
Maximum Quiescent Current (mA) | 5 |
Maximum Supply Current (mA) | 0.5 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 9 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Serial/Parallel |
Parallel Enable Input | No |
Part Status | LTB |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 30 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Terminal Count Output | No |
Triggering Type | Positive-Edge/Negative-Edge |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем