MC34072AMTTBG

MC34072AMTTBG
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.200 руб.
от 10 шт.174 руб.
от 19 шт.161.28 руб.
2 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002976044

Описание

Электроэлемент
OP Amp Dual GP В±22V/44V 10-Pin WQFN T/R - Bulk (Alt: MC34072AMTTBG)

Технические параметры

Lead Finish Gold
Max Processing Temp 260
Maximum Dual Supply Voltage ±22 V
Maximum Input Bias Current 0.5@±15V uA
Maximum Input Offset Voltage 5@5V mV
Maximum Operating Supply Voltage ±22I44 V
Maximum Single Supply Voltage 44 V
Maximum Supply Current 4@5V mA
Minimum CMRR 70 dB
Minimum Dual Supply Voltage ±1.5 V
Minimum PSRR 70 dB
Minimum Single Supply Voltage 3 V
Mounting Surface Mount
Number of Channels per Chip 2
Operating Temperature 0 to 70 °C
Power Supply Type SingleIDual
Rail to Rail No
Shut Down Support No
Type General Purpose Amplifier
Typical Dual Supply Voltage ±3I±5I±9I±12I±15I±18 V
Typical Gain Bandwidth Product 4.5 MHz
Typical Input Noise Voltage Density 32@±15V nV/rtHz
Typical NonInverting Input Noise Current Density 0.22@±15V pA/rtHz
Typical Single Supply Voltage 5I9I12I15I18I24I28 V
Typical Slew Rate 13@±15V V/us
Typical Voltage Gain 100 dB
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 32 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 4.5 MHz
Ib - Input Bias Current: 500 nA
Manufacturer: onsemi
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3.8 mA
Operating Supply Voltage: 3 V to 44 V, +/-1.5 V to+/-22 V
Output Current per Channel: 30 mA
Package / Case: WQFN-10
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: MC34072A
Shutdown: No Shutdown
SR - Slew Rate: 13 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 44 V
Supply Voltage - Min: 3 V, +/-1.5 V
Vos - Input Offset Voltage: 3 mV
Вес, г 0.4

Техническая документация

Datasheet
pdf, 482 КБ
Datasheet MC34074DR2G
pdf, 533 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем