PIC18F24K42-I/SO
![Фото 1/3 PIC18F24K42-I/SO](https://static.chipdip.ru/lib/876/DOC034876032.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/876/DOC034876043.jpg)
![](https://static.chipdip.ru/lib/527/DOC036527227.jpg)
1 430 руб.
от 2 шт. —
1 300 руб.
от 5 шт. —
1 200 руб.
от 10 шт. —
1 146.25 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
от 359 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, 64MHZ, SOIC-28, Controller Family/Series:PIC18F, CPU Speed:64MHz, Program Memory Size:16KB, RAM Memory Size:1KB, No. of Pins:28Pins, MCU Case Style:SOIC, No. of I/O's:25I/O's, Embedded Interface Type:I2C, SPI, UART, Supply, RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 12 |
Clock Freq | 64(MHz) |
Cpu Family | PIC18 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 64(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 24 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Program Memory Size | 16KB(kB) |
Program Memory Type | Flash |
Rad Hardened | No |
Total Internal Ram Size | 1KB(kB) |
ADCs | 24x12 bit |
Data Bus Width | 8bit |
Family Name | PIC18 |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Pulse Width Modulation | 1(4x10 bit) |
RAM Size | 1.024 kB |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 10.3mm |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 25 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 28 |
PPAP | No |
PWM | 4 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1.461 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet PIC18LF25K42T-I/SO
pdf, 9224 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем