PIC18F24K42-I/SP

PIC18F24K42-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 2 шт.1 200 руб.
от 5 шт.1 100 руб.
от 10 шт.1 048.75 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
Номенклатурный номер: 8002976212

Описание

Электроэлемент
MCU, 8BIT, 64MHZ, DIP-28, Controller Family/Series:PIC18F, CPU Speed:64MHz, Program Memory Size:16KB, RAM Memory Size:1KB, No. of Pins:28Pins, MCU Case Style:DIP, No. of I/O's:25I/O's, Embedded Interface Type:I2C, SPI, UART, Supply , RoHS Compliant: Yes

Технические параметры

ADC Resolution 12 bit
Brand Microchip Technology
Core PIC
DAC Resolution 5 bit
Data Bus Width 8 bit
Data RAM Size 1024 B
Data RAM Type SRAM
Data ROM Size 256 B
Data ROM Type EEPROM
Factory Pack Quantity 15
Interface Type I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 64 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of ADC Channels 24 Channel
Number of I/Os 25 I/O
Number of Timers/Counters 3x8 bit, 4x16 bit
Operating Supply Voltage 2.3 V to 5.5 V
Package / Case DIP-28
Packaging Tube
Processor Series PIC18F
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series PIC18
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.3 V
Tradename PIC
Unit Weight 0.147724 oz
Watchdog Timers Watchdog Timer, Windowed
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: PIC18
DAC Resolution: 5 bit
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 15
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 24 Channel
Number of I/Os: 25 I/O
Package / Case: SPDIP-28
Packaging: Tube
Processor Series: PIC18F
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC18(L)F2xK42
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 4.133

Техническая документация

Datasheet
pdf, 7184 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем