PIC18F25K42-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 2 шт. —
1 180 руб.
от 5 шт. —
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, 64MHZ, DIP-28, Controller Family/Series:PIC18F, CPU Speed:64MHz, Program Memory Size:32KB, RAM Memory Size:2KB, No. of Pins:28Pins, MCU Case Style:DIP, No. of I/O's:25I/O's, Embedded Interface Type:I2C, SPI, UART, Supply , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 15 |
Manufacturer | Microchip |
Packaging | Tube |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | PIC18 |
Tradename | PIC |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 25 I/O |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC18F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC18(L)F2xK42 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
ADCs | 24x12 bit |
Data Bus Width | 8bit |
Device Core | 8 bit CPU |
Family Name | PIC18 |
Instruction Set Architecture | RISC |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | SPDIP |
Pin Count | 28 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x10 bit) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 7.49mm |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 7184 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 108 КБ
Datasheet PIC18LF25K42T-I/SO
pdf, 9224 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем