PIC18F25K42-E/MV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
от 2 шт. —
1 050 руб.
от 3 шт. —
981 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
от 300 руб. × 4 платежа
Описание
Электроэлемент
8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 12 |
Clock Freq | 64(MHz) |
Cpu Family | PIC18 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 64(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 24 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | UQFN EP |
Packaging | Rail/Tube |
Pin Count | 28 |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 25 I/O |
Package / Case: | UQFN-28 |
Packaging: | Tube |
Processor Series: | PIC18F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC18(L)F2xK42 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Datasheet
pdf, 7184 КБ
Datasheet PIC18LF25K42T-I/SO
pdf, 9224 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем