PIC18F26K42-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 2 шт. —
1 250 руб.
от 4 шт. —
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC18, 64MHZ, SPDIP-28; Product Range:PIC18 Family PIC18F K4x Series Microcontrollers; CPU Speed:64MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:28Pins; MCU Case Style:SPDIP; No. of I/O's:25I
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 12 |
Clock Freq | 64(MHz) |
Cpu Family | PIC18 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 64(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Mounting | Through Hole |
Number of Timers - General Purpose | 7 |
On-Chip ADC | 24 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SPDIP |
Packaging | Rail/Tube |
Pin Count | 28 |
Program Memory Size | 64KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 4KB(kB) |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 7 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 25 |
Part Status | Active |
PCB changed | 28 |
PPAP | No |
Programmability | Yes |
RAM Size | 4KB |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 2 |
USART | 0 |
USB | 0 |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 25 I/O |
Package / Case: | DIP-28 |
Packaging: | Tube |
Processor Series: | PIC18F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC18(L)F2xK42 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 5 |
Техническая документация
Datasheet PIC18F45K42-E/PT
pdf, 8956 КБ
Документация
pdf, 11026 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем