PIC32MK0512GPD064-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 700 руб.
от 2 шт. —
3 470 руб.
от 3 шт. —
3 340 руб.
Добавить в корзину 1 шт.
на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
от 925 руб. × 4 платежа
Описание
Электроэлемент
32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin TQFP
Технические параметры
ADC Resolution | 12 bit |
Brand | Microchip Technology |
Core | MIPS32 microAptiv |
Data Bus Width | 32 bit |
Data RAM Size | 128 kB |
Data RAM Type | SRAM |
Data ROM Size | 4 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 160 |
Interface Type | I2S, LIN, SPI, UART, USB |
Manufacturer | Microchip |
Maximum Clock Frequency | 120 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 26 Channel |
Number of I/Os | 48 I/O |
Operating Supply Voltage | 2.2 V to 3.6 V |
Package / Case | TQFP-64 |
Packaging | Tray |
Product | MCU |
Product Category | 32-bit Microcontrollers-MCU |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC32 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.2 V |
Tradename | PIC |
Watchdog Timers | Watchdog Timer |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | MIPS32 microAptiv |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 4 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2S, LIN, SPI, UART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 26 Channel |
Number of I/Os: | 48 I/O |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | PIC32MKxxxxGPD |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Tradename: | microAptiv |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 26 |
ADC Resolution (bit) | 12 |
Analog Comparators | 5 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Resolution (bit) | 12 |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC32 |
I2C | 4 |
I2S | 6 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Single |
Number of DACs | Single |
Part Status | NRND |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
RAM Size | 128KB |
SPI | 6 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 6 |
USART | 0 |
USB | 1 |
Вес, г | 37.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем