LTC3636IUFD
![Фото 1/2 LTC3636IUFD](https://static.chipdip.ru/lib/930/DOC013930002.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/592/DOC024592086.jpg)
4 120 руб.
от 2 шт. —
3 930 руб.
Добавить в корзину 1 шт.
на сумму 4 120 руб.
Плати частями
от 1 030 руб. × 4 платежа
от 1 030 руб. × 4 платежа
Описание
Электроэлемент
Импульсные регуляторы напряжения Dual Channel 6A, 20V Monolithic Synchronous Step-Down Regulator
Технические параметры
Current - Output | 6A |
Frequency - Switching | Adjustable |
Function | Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | 28-WFQFN Exposed Pad |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 73 |
Supplier Device Package | 28-QFN(4x5) |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Input (Max) | 20V |
Voltage - Input (Min) | 3.1V |
Voltage - Output (Max) | 5V |
Voltage - Output (Min/Fixed) | 0.6V |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 95 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Line Regulation | 0.002%/V(Typ) |
Load Regulation | 0.05%(Typ) |
Maximum Input Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 6 |
Minimum Input Voltage (V) | 3.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 3.1 to 20 |
Output Voltage (V) | 0.6 to 5 |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 500 to 4000 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 1300 |
Typical Switch Current (A) | 6.6 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 3.1 V |
Input Voltage: | 3.1 V to 20 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current: | 6 A |
Output Voltage: | 600 mV to 5 V |
Package / Case: | QFN-28 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 13 uA |
Series: | LTC3636 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.1 V |
Switching Frequency: | 500 kHz to 4 MHz |
Topology: | Buck |
Type: | Synchronous Buck Regulator |
Вес, г | 0.6236 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем