ADCMP394ARZ

ADCMP394ARZ
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 2 шт.380 руб.
от 5 шт.308 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002976547
Бренд: Analog Devices

Описание

Электроэлемент
Comparator, 5000uV Offset-Max, 4900ns Response Time, PDSO8

Технические параметры

Category Integrated Circuits(ICs)
CMRR, PSRR (Typ) 74dB CMRR, 80dB PSRR
Current - Input Bias (Max) 30nA
Current - Quiescent (Max) 47.9µA
Family Linear-Comparators
Hysteresis 50mV
Mounting Type Surface Mount
Number of Elements 1
Online Catalog Comparators-1 element
Operating Temperature -40°C ~ 125°C
Output Type Open Drain
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Propagation Delay (Max) 4.2µs
Standard Package 98
Supplier Device Package 8-SOIC
Type General Purpose
Voltage - Input Offset (Max) 5mV
Voltage - Supply, Single/Dual (±) 2.3 V ~ 5.5 V
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 74 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 98
Ib - Input Bias Current: 30 nA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 33.9 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain
Package / Case: SOIC-8
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 4.9 us, 9.5 us
PSRR - Power Supply Rejection Ratio: 80 dB
Response Time: 4.9 us
Series: ADCMP394
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Voltage Gain dB: 132 dB
Vos - Input Offset Voltage: 2.5 mV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 402 КБ
Datasheet
pdf, 487 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем