ADCMP395ARMZ
![ADCMP395ARMZ](https://static.chipdip.ru/lib/167/DOC004167160.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 2 шт. —
590 руб.
от 5 шт. —
507 руб.
1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Comparator, 2 Func, 5000uV Offset-Max, 9700ns Response Time, PDSO10
Технические параметры
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 74 dB |
Comparator Type | General Purpose |
Factory Pack Quantity | 50 |
Ib - Input Bias Current | 30 nA |
Input Type | Rail to Rail |
Ios - Input Offset Current | 10 nA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Output Type | Open Drain |
Package / Case | MSOP-10 |
Packaging | Tube |
Product | Analog Comparators |
Product Category | Analog Comparators |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Series | ADCMP395 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Unit Weight | 0.005051 oz |
Vcm - Common Mode Voltage | -0.2 V to 5.7 V |
Voltage Gain dB | 132 dB |
Vos - Input Offset Voltage | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Comparator |
Maximum Input Bias Current (uA) | 0.08 5.5V-40C to 125C |
Maximum Input Offset Voltage (mV) | 1(Typ)5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 9900(Typ) |
Maximum Quiescent Current (mA) | 0.0397(Typ)5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Typical CMRR (dB) | 74 |
Typical Output Current (mA) | 10(Max) |
Typical PSRR (dB) | 80 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Voltage Gain (dB) | 106.02(Min) |
Typical Voltage Gain Range (dB) | 90 to 110 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем