ADG5436FBRUZ
![Фото 1/2 ADG5436FBRUZ](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
3 720 руб.
от 2 шт. —
3 500 руб.
1 шт.
на сумму 3 720 руб.
Плати частями
от 930 руб. × 4 платежа
от 930 руб. × 4 платежа
Описание
Электроэлемент
11.5Ohm 2 SPDT(SPDT) TSSOP-16 Analog SwItches / MultIplexers ROHS
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2 x SPDT |
Current - Supply | 900µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 10 Ohm |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 8 V ~ 44 V, ±5 V ~ 22 V |
Voltage Supply Source | Single, Dual Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 24.5@10.8V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 540@±15V|540@±20V|540@36V|545@12V |
Maximum Single Supply Voltage (V) | 44 |
Maximum Supply Current (mA) | 1.2@16.5V/-0.65@-16.5V |
Maximum Turn-Off Time (ns) | 230@12V |
Maximum Turn-On Time (ns) | 535@±20V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.9@16.5V/-0.5@-16.5V |
Brand: | Analog Devices |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 205 ns |
On Resistance - Max: | 11.5 Ohms |
On Time - Max: | 535 ns |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG5436F |
Subcategory: | Switch ICs |
Supply Current - Max: | 900 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 8 V |
Switch Continuous Current: | 113 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем