HMC789ST89E

HMC789ST89E
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
от 2 шт.2 080 руб.
1 шт. на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
Номенклатурный номер: 8002976644
Бренд: Analog Devices

Описание

Электроэлемент
RF Amp Single MMIC Amp 2.8GHz 6V 4-Pin(3+Tab) SOT-89 T/R

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 6
Military No
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Pin Count 4
Supplier Package SOT-89
Typical Noise Figure - (dB) 3.8@2700MHz
Typical Output Power Range - (dBm) 20 to 30
Typical Power Gain - (dB) 11@2700MHz
Base Product Number HMC789 ->
Current - Supply 125mA
ECCN EAR99
Frequency 700MHz ~ 2.8GHz
Gain 18dB
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Noise Figure 3.8dB
P1dB 25dBm
Package Strip
Package / Case TO-243AA
REACH Status REACH Unaffected
RF Type General Purpose
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-89
Voltage - Supply 5V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Gain: 18 dB
Input Return Loss: 12 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 3.8 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 42 dBm
Operating Frequency: 700 MHz to 2.8 GHz
Operating Supply Current: 125 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 23.5 dBm
Package/Case: SOT-89-3
Packaging: Tape
Pd - Power Dissipation: 0.85 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: HMC789
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Test Frequency: 810 MHz to 960 MHz
Type: Gain Block Amplifiers

Техническая документация

Datasheet
pdf, 698 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем