V7-1X2AD8-048
![Фото 1/2 V7-1X2AD8-048](https://static.chipdip.ru/lib/105/DOC008105541.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/232/DOC027232551.jpg)
2 990 руб.
от 2 шт. —
2 780 руб.
от 5 шт. —
2 630 руб.
1 шт.
на сумму 2 990 руб.
Плати частями
от 749 руб. × 4 платежа
от 749 руб. × 4 платежа
Описание
Электроэлемент
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 6 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 35 g [1.23 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Технические параметры
Actuator | Lever |
Brand | Honeywell |
Contact Form | SPST |
Contact Material | Silver |
Current Rating | 6 A |
Factory Pack Quantity | 1000 |
Illuminated | Non-Illuminated |
Manufacturer | Honeywell |
Mounting | Panel |
Operating Force | 0.5 N |
Operating Temperature Range | -40 C to+177 C |
Product Category | Basic/Snap Action Switches |
RoHS | Details |
Series | V7 |
Switch Function | OFF-(ON) |
Termination Style | Wire Leads |
Tradename | Micro Switch |
Type | Miniature |
Voltage Rating AC | 125 VAC |
Actuator Type | Lever, Straight |
Circuit | SPST-NO |
Current Rating (Amps) | 6A (AC) |
Differential Travel | 0.055"" (1.4mm) |
ECCN | EAR99 |
Electrical Life | 100,000 Cycles |
HTSUS | 8536.50.9040 |
Mechanical Life | 10,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Position | 0.602"" (15.3mm) |
Operating Temperature | -40В°C ~ 177В°C |
Overtravel | 0.125"" (3.2mm) |
Package | Bulk |
Pretravel | 0.250"" (6.35mm) |
Release Force | 2.000gf |
RoHS Status | RoHS Compliant |
Voltage Rating - AC | 125V |
Actuator Style: | Lever |
Actuator: | Lever |
Brand: | Honeywell |
Contact Form: | SPST |
Contact Material: | Silver |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +177 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Operating Force: | 0.5 N |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | V7 |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Wire Lead |
Tradename: | Micro Switch |
Type: | Miniature |
Voltage Rating AC: | 125 VAC |
Вес, г | 8.1 |